MAX232DRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 31 191
Unit Price: 27,30000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 7
Unit Price: 23,94000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 168 500
Unit Price: 28,34730 Kč
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 1 107
Unit Price: 150,77000 Kč
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 2 866
Unit Price: 172,60000 Kč
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 2 517
Unit Price: 172,60000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 56,27000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 048
Unit Price: 56,27000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 509
Unit Price: 56,27000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 089
Unit Price: 146,36000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 379
Unit Price: 146,36000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 917
Unit Price: 146,36000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 488
Unit Price: 144,68000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 377
Unit Price: 144,68000 Kč
Datasheet
2/2 Transceiver Full RS232 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX232DRG4

DigiKey Part Number
296-49828-2-ND - Tape & Reel (TR)
296-49828-1-ND - Cut Tape (CT)
296-49828-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX232DRG4
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX232DRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
120Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes