Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX232D | |
|---|---|
DigiKey Part Number | 296-6936-5-ND |
Manufacturer | |
Manufacturer Product Number | MAX232D |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX232D Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 120Kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX232DR | Texas Instruments | 20 273 | 296-14619-1-ND | 27,95000 Kč | MFR Recommended |
| MAX232CSE+T | Analog Devices Inc./Maxim Integrated | 3 059 | MAX232CSE+TCT-ND | 154,33000 Kč | Direct |
| ST232CDR | STMicroelectronics | 20 408 | 497-6529-1-ND | 17,73000 Kč | Direct |
| MAX232ESE+ | Analog Devices Inc./Maxim Integrated | 2 763 | MAX232ESE+-ND | 176,44000 Kč | Upgrade |
| MAX232ESE+T | Analog Devices Inc./Maxim Integrated | 2 366 | MAX232ESE+TCT-ND | 176,44000 Kč | Upgrade |









