
ST232CDR | |
|---|---|
DigiKey Part Number | 497-6529-2-ND - Tape & Reel (TR) 497-6529-1-ND - Cut Tape (CT) 497-6529-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST232CDR |
Description | IC TRANSCEIVER FULL 2/2 16SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | ST232CDR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer STMicroelectronics | Data Rate 220Kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SO |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM232AARWZ | Analog Devices Inc. | 441 | 505-ADM232AARWZ-ND | 6,15000 Kč | Similar |
| HIN202CBNZ | Renesas Electronics Corporation | 2 166 | HIN202CBNZ-ND | 1,27000 Kč | Similar |
| HIN202CBNZ-T | Renesas Electronics Corporation | 4 139 | HIN202CBNZ-TCT-ND | 1,27000 Kč | Similar |
| HIN202ECBNZ | Renesas Electronics Corporation | 3 447 | HIN202ECBNZ-ND | 1,52000 Kč | Similar |
| HIN202EIBNZ | Renesas Electronics Corporation | 2 292 | HIN202EIBNZ-ND | 1,52000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,73000 Kč | 17,73 Kč |
| 10 | 12,68000 Kč | 126,80 Kč |
| 25 | 11,40360 Kč | 285,09 Kč |
| 100 | 10,01270 Kč | 1 001,27 Kč |
| 250 | 9,34660 Kč | 2 336,65 Kč |
| 500 | 8,94576 Kč | 4 472,88 Kč |
| 1 000 | 8,62187 Kč | 8 621,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,26720 Kč | 20 668,00 Kč |
| 5 000 | 8,05715 Kč | 40 285,75 Kč |
| 7 500 | 7,95201 Kč | 59 640,07 Kč |
| 12 500 | 7,83539 Kč | 97 942,38 Kč |
| 17 500 | 7,76733 Kč | 135 928,27 Kč |
| 25 000 | 7,70179 Kč | 192 544,75 Kč |
| Unit Price without VAT: | 17,73000 Kč |
|---|---|
| Unit Price with VAT: | 21,45330 Kč |







