
SP232ECN-L | |
|---|---|
DigiKey Part Number | 1016-1026-5-ND |
Manufacturer | |
Manufacturer Product Number | SP232ECN-L |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP232ECN-L Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer MaxLinear, Inc. | Data Rate 240kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 49 | 11,46755 Kč | 561,91 Kč |
| 98 | 10,79255 Kč | 1 057,67 Kč |
| 147 | 10,45327 Kč | 1 536,63 Kč |
| 245 | 10,07902 Kč | 2 469,36 Kč |
| 343 | 9,86050 Kč | 3 382,15 Kč |
| 490 | 9,64965 Kč | 4 728,33 Kč |
| Unit Price without VAT: | 11,46755 Kč |
|---|---|
| Unit Price with VAT: | 13,87574 Kč |


