Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SP232ECN-L/TR | |
|---|---|
DigiKey Part Number | 1016-SP232ECN-L/TR-ND - Tape & Reel (TR) 1016-SP232ECN-L/TRCT-ND - Cut Tape (CT) 1016-SP232ECN-L/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP232ECN-L/TR |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP232ECN-L/TR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer MaxLinear, Inc. | Data Rate 240kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP202ECN-L/TR | MaxLinear, Inc. | 269 | 1016-1766-1-ND | 19,11000 Kč | Parametric Equivalent |
| SP232ACN-L/TR | MaxLinear, Inc. | 10 549 | 1016-1774-1-ND | 19,11000 Kč | Parametric Equivalent |
| SP232AEN-L/TR | MaxLinear, Inc. | 2 587 | 1016-1776-1-ND | 20,16000 Kč | Parametric Equivalent |
| ADM202EARNZ | Analog Devices Inc. | 763 | 505-ADM202EARNZ-ND | 49,35000 Kč | Similar |
| ADM202EARNZ-REEL | Analog Devices Inc. | 2 895 | ADM202EARNZ-REELCT-ND | 49,35000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 13,60700 Kč | 136,07 Kč |
| 25 | 12,26280 Kč | 306,57 Kč |
| 100 | 10,77410 Kč | 1 077,41 Kč |
| 250 | 10,06560 Kč | 2 516,40 Kč |
| 500 | 9,63850 Kč | 4 819,25 Kč |
| 1 000 | 9,31681 Kč | 9 316,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,91550 Kč | 22 288,75 Kč |
| 5 000 | 8,69166 Kč | 43 458,30 Kč |
| 7 500 | 8,57961 Kč | 64 347,08 Kč |
| 12 500 | 8,45552 Kč | 105 694,00 Kč |
| 17 500 | 8,38294 Kč | 146 701,45 Kč |
| 25 000 | 8,31316 Kč | 207 829,00 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |




