2/2 Transceiver Full RS232 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP232AEN-L/TR

DigiKey Part Number
1016-1776-2-ND - Tape & Reel (TR)
1016-1776-1-ND - Cut Tape (CT)
1016-1776-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP232AEN-L/TR
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SP232AEN-L/TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
MaxLinear, Inc.
Data Rate
240kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
16-SOIC
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 587
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,16000 Kč20,16 Kč
1014,46800 Kč144,68 Kč
2513,03560 Kč325,89 Kč
10011,47330 Kč1 147,33 Kč
25010,72492 Kč2 681,23 Kč
50010,27474 Kč5 137,37 Kč
1 0009,95935 Kč9 959,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,51226 Kč23 780,65 Kč
5 0009,27624 Kč46 381,20 Kč
7 5009,15812 Kč68 685,90 Kč
12 5009,02714 Kč112 839,25 Kč
17 5008,95066 Kč156 636,55 Kč
Manufacturers Standard Package
Unit Price without VAT:20,16000 Kč
Unit Price with VAT:24,39360 Kč