MAX222CDWR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2 295
Unit Price: 26,70000 Kč
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 34
Unit Price: 249,43000 Kč
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 1 820
Unit Price: 262,36000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 120
Unit Price: 212,93000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 040
Unit Price: 212,93000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 55
Unit Price: 359,13000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 225,74077 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 293
Unit Price: 196,25000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 80
Unit Price: 196,25000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 4 082
Unit Price: 196,25000 Kč
Datasheet
2/2 Transceiver Full RS232 18-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX222CDWR

DigiKey Part Number
296-18497-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX222CDWR
Description
IC TRANSCEIVER FULL 2/2 18SOIC
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 18-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX222CDWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Texas Instruments
Data Rate
200kbps
Packaging
Tape & Reel (TR)
Voltage - Supply
4.5V ~ 5.5V
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
18-SOIC (0.295", 7.50mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
18-SOIC
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX232EIDWRTexas Instruments2 295296-36943-1-ND26,70000 KčSimilar
MAX222EWN+Analog Devices Inc./Maxim Integrated34MAX222EWN+-ND249,43000 KčDirect
MAX222EWN+TAnalog Devices Inc./Maxim Integrated1 820175-MAX222EWN+TCT-ND262,36000 KčDirect
ADM222ARZAnalog Devices Inc.120ADM222ARZ-ND212,93000 KčSimilar
ADM222ARZ-REELAnalog Devices Inc.1 040505-ADM222ARZ-REELCT-ND212,93000 KčSimilar
Obsolete
Marketplace Stock: 66 000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

66 000In Stock
Ships from Rochester Electronics, LLC