2/2 Transceiver Full RS232 18-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM222ARZ-REEL

DigiKey Part Number
505-ADM222ARZ-REELTR-ND - Tape & Reel (TR)
505-ADM222ARZ-REELCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ADM222ARZ-REEL
Description
IC TRANSCEIVER FULL 2/2 18SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 18-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM222ARZ-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
400 mV
Manufacturer
Analog Devices Inc.
Data Rate
200kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
18-SOIC (0.295", 7.50mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
18-SOIC
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 040
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1212,93000 Kč212,93 Kč
10166,15600 Kč1 661,56 Kč
25154,43920 Kč3 860,98 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000128,67385 Kč128 673,85 Kč
Manufacturers Standard Package
Unit Price without VAT:212,93000 Kč
Unit Price with VAT:257,64530 Kč