2/2 Transceiver Full RS232 18-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX242CWN+T

DigiKey Part Number
MAX242CWN+TTR-ND - Tape & Reel (TR)
MAX242CWN+TCT-ND - Cut Tape (CT)
MAX242CWN+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX242CWN+T
Description
IC TRANSCEIVER FULL 2/2 18SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 18-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX242CWN+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Analog Devices Inc./Maxim Integrated
Data Rate
200kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
18-SOIC (0.295", 7.50mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
18-SOIC
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 082
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1196,25000 Kč196,25 Kč
10152,57900 Kč1 525,79 Kč
25141,68400 Kč3 542,10 Kč
100129,70660 Kč12 970,66 Kč
250127,31700 Kč31 829,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000117,72450 Kč117 724,50 Kč
Manufacturers Standard Package
Unit Price without VAT:196,25000 Kč
Unit Price with VAT:237,46250 Kč