
MAX232EIDWR | |
|---|---|
DigiKey Part Number | 296-36943-2-ND - Tape & Reel (TR) 296-36943-1-ND - Cut Tape (CT) 296-36943-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX232EIDWR |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX232EIDWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 18,85600 Kč | 188,56 Kč |
| 25 | 17,06720 Kč | 426,68 Kč |
| 100 | 15,09970 Kč | 1 509,97 Kč |
| 250 | 14,16188 Kč | 3 540,47 Kč |
| 500 | 13,59536 Kč | 6 797,68 Kč |
| 1 000 | 13,12963 Kč | 13 129,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,74631 Kč | 25 492,62 Kč |
| 4 000 | 12,43076 Kč | 49 723,04 Kč |
| 6 000 | 12,27267 Kč | 73 636,02 Kč |
| 10 000 | 12,09760 Kč | 120 976,00 Kč |
| 14 000 | 11,99523 Kč | 167 933,22 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |


