2/2 Transceiver Full RS232 18-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1080ISW#PBF

DigiKey Part Number
LT1080ISW#PBF-ND
Manufacturer
Manufacturer Product Number
LT1080ISW#PBF
Description
IC TRANSCEIVER FULL 2/2 18SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 18-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1080ISW#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
400 mV
Manufacturer
Analog Devices Inc.
Data Rate
250KBd
Packaging
Tube
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
18-SOIC (0.295", 7.50mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
18-SO
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 55
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1359,13000 Kč359,13 Kč
10285,01100 Kč2 850,11 Kč
40258,67600 Kč10 347,04 Kč
120243,98158 Kč29 277,79 Kč
280235,37146 Kč65 904,01 Kč
520230,25756 Kč119 733,93 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:359,13000 Kč
Unit Price with VAT:434,54730 Kč