
ADM222ARZ | |
|---|---|
DigiKey Part Number | ADM222ARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM222ARZ |
Description | IC TRANSCEIVER FULL 2/2 18SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 18-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM222ARZ Models |
Category | Receiver Hysteresis 400 mV |
Manufacturer Analog Devices Inc. | Data Rate 200kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 18-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 18-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1080CSW#PBF | Analog Devices Inc. | 45 | LT1080CSW#PBF-ND | 247,35000 Kč | Similar |
| LT1080ISW#PBF | Analog Devices Inc. | 55 | LT1080ISW#PBF-ND | 359,13000 Kč | Similar |
| LT1180ACSW#PBF | Analog Devices Inc. | 2 | LT1180ACSW#PBF-ND | 226,28000 Kč | Similar |
| LT1180ACSW#TRPBF | Analog Devices Inc. | 4 044 | LT1180ACSW#TRPBFCT-ND | 226,28000 Kč | Similar |
| LT1180AISW#PBF | Analog Devices Inc. | 1 178 | 505-LT1180AISW#PBF-ND | 281,97000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,93000 Kč | 212,93 Kč |
| 10 | 166,15600 Kč | 1 661,56 Kč |
| 41 | 149,25415 Kč | 6 119,42 Kč |
| 123 | 140,03024 Kč | 17 223,72 Kč |
| 287 | 134,62334 Kč | 38 636,90 Kč |
| 533 | 131,41274 Kč | 70 042,99 Kč |
| 1 025 | 128,57548 Kč | 131 789,87 Kč |
| Unit Price without VAT: | 212,93000 Kč |
|---|---|
| Unit Price with VAT: | 257,64530 Kč |

