
LT1180ACSW#PBF | |
|---|---|
DigiKey Part Number | LT1180ACSW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1180ACSW#PBF |
Description | IC TRANSCEIVER FULL 2/2 18SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 18-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1180ACSW#PBF Models |
Category | Receiver Hysteresis 400 mV |
Manufacturer Analog Devices Inc. | Data Rate 250KBd |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 18-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 18-SO |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM222ARZ | Analog Devices Inc. | 120 | ADM222ARZ-ND | 212,93000 Kč | Similar |
| ADM222ARZ-REEL | Analog Devices Inc. | 1 040 | 505-ADM222ARZ-REELCT-ND | 212,93000 Kč | Similar |
| LT1080CSW#PBF | Analog Devices Inc. | 45 | LT1080CSW#PBF-ND | 247,35000 Kč | Parametric Equivalent |
| LT1780CSW#PBF | Analog Devices Inc. | 29 | LT1780CSW#PBF-ND | 242,97000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,28000 Kč | 226,28 Kč |
| 10 | 176,81300 Kč | 1 768,13 Kč |
| 40 | 159,26300 Kč | 6 370,52 Kč |
| 120 | 149,46617 Kč | 17 935,94 Kč |
| 280 | 143,72718 Kč | 40 243,61 Kč |
| 520 | 140,31821 Kč | 72 965,47 Kč |
| 1 000 | 137,30573 Kč | 137 305,73 Kč |
| Unit Price without VAT: | 226,28000 Kč |
|---|---|
| Unit Price with VAT: | 273,79880 Kč |

