Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MAX202CDRE4 | |
|---|---|
DigiKey Part Number | MAX202CDRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX202CDRE4 |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX202CDRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,63113 Kč | 29 077,83 Kč |
| 5 000 | 11,35421 Kč | 56 771,05 Kč |
| 7 500 | 11,21559 Kč | 84 116,93 Kč |
| 12 500 | 11,06202 Kč | 138 275,25 Kč |
| 17 500 | 10,97222 Kč | 192 013,85 Kč |
| Unit Price without VAT: | 11,63113 Kč |
|---|---|
| Unit Price with VAT: | 14,07367 Kč |




