2/2 Transceiver Full RS232 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX202EESE+T

DigiKey Part Number
MAX202EESE+TTR-ND - Tape & Reel (TR)
MAX202EESE+TCT-ND - Cut Tape (CT)
MAX202EESE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX202EESE+T
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX202EESE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
120Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 013
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1215,44000 Kč215,44 Kč
10168,00500 Kč1 680,05 Kč
25156,16640 Kč3 904,16 Kč
100143,15180 Kč14 315,18 Kč
250141,03768 Kč35 259,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500126,88470 Kč317 211,75 Kč
Manufacturers Standard Package
Unit Price without VAT:215,44000 Kč
Unit Price with VAT:260,68240 Kč