
LV2862XLVDDCT | |
|---|---|
DigiKey Part Number | 296-LV2862XLVDDCTTR-ND - Tape & Reel (TR) 296-LV2862XLVDDCT-ND - Cut Tape (CT) 296-LV2862XLVDDCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LV2862XLVDDCT |
Description | IC REG BUCK ADJ 600MA SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 600mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LV2862XLVDDCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 60V | |
Current - Output | ||
Frequency - Switching | 770kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,72000 Kč | 65,72 Kč |
| 10 | 49,26100 Kč | 492,61 Kč |
| 25 | 45,12040 Kč | 1 128,01 Kč |
| 100 | 40,57650 Kč | 4 057,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 38,40872 Kč | 9 602,18 Kč |
| 500 | 37,10262 Kč | 18 551,31 Kč |
| 750 | 36,44805 Kč | 27 336,04 Kč |
| 1 250 | 35,72331 Kč | 44 654,14 Kč |
| 1 750 | 35,29956 Kč | 61 774,23 Kč |
| 2 500 | 34,89212 Kč | 87 230,30 Kč |
| Unit Price without VAT: | 65,72000 Kč |
|---|---|
| Unit Price with VAT: | 79,52120 Kč |











