TPS77825PWP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP8869CQPWPRQ1

DigiKey Part Number
296-LP8869CQPWPRQ1TR-ND - Tape & Reel (TR)
296-LP8869CQPWPRQ1CT-ND - Cut Tape (CT)
296-LP8869CQPWPRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP8869CQPWPRQ1
Description
IC LED DRVR RGLTR PWM 20HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 3 Output DC DC Regulator SEPIC, Step-Up (Boost) PWM Dimming 120mA 20-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
LP8869CQPWPRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
SEPIC, Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
3
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
45V
Voltage - Output
6V ~ 45V
Current - Output / Channel
120mA
Frequency
300kHz ~ 2.2MHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 721
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,24000 Kč46,24 Kč
1034,22400 Kč342,24 Kč
2531,22840 Kč780,71 Kč
10027,92470 Kč2 792,47 Kč
25026,35160 Kč6 587,90 Kč
50025,40218 Kč12 701,09 Kč
1 00024,62127 Kč24 621,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00023,97825 Kč47 956,50 Kč
4 00023,44917 Kč93 796,68 Kč
6 00023,18417 Kč139 105,02 Kč
Manufacturers Standard Package
Unit Price without VAT:46,24000 Kč
Unit Price with VAT:55,95040 Kč