
TPS62850220QDRLRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS62850220QDRLRQ1TR-ND - Tape & Reel (TR) 296-TPS62850220QDRLRQ1CT-ND - Cut Tape (CT) 296-TPS62850220QDRLRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62850220QDRLRQ1 |
Description | IC REG BUCK ADJ 2A SOT583 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-583 |
Datasheet | Datasheet |
EDA/CAD Models | TPS62850220QDRLRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.8MHz ~ 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-583 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,52000 Kč | 38,52 Kč |
| 10 | 28,37500 Kč | 283,75 Kč |
| 25 | 25,81560 Kč | 645,39 Kč |
| 100 | 23,00550 Kč | 2 300,55 Kč |
| 250 | 21,66552 Kč | 5 416,38 Kč |
| 500 | 20,85760 Kč | 10 428,80 Kč |
| 1 000 | 20,19305 Kč | 20 193,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 19,19565 Kč | 76 782,60 Kč |
| 8 000 | 18,82512 Kč | 150 600,96 Kč |
| Unit Price without VAT: | 38,52000 Kč |
|---|---|
| Unit Price with VAT: | 46,60920 Kč |




