
NRVA4004T3G | |
|---|---|
DigiKey Part Number | NRVA4004T3GOSTR-ND - Tape & Reel (TR) NRVA4004T3GOSCT-ND - Cut Tape (CT) NRVA4004T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVA4004T3G |
Description | DIODE STANDARD 400V 1A SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | NRVA4004T3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,99500 Kč | 19,95 Kč |
| 25 | 1,73880 Kč | 43,47 Kč |
| 100 | 1,47200 Kč | 147,20 Kč |
| 250 | 1,34388 Kč | 335,97 Kč |
| 500 | 1,26660 Kč | 633,30 Kč |
| 1 000 | 1,20298 Kč | 1 202,98 Kč |
| 2 500 | 1,13582 Kč | 2 839,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,09526 Kč | 5 476,30 Kč |
| 10 000 | 1,06191 Kč | 10 619,10 Kč |
| 15 000 | 1,04520 Kč | 15 678,00 Kč |
| 25 000 | 1,02669 Kč | 25 667,25 Kč |
| 35 000 | 1,01587 Kč | 35 555,45 Kč |
| 50 000 | 1,00547 Kč | 50 273,50 Kč |
| 125 000 | 0,98307 Kč | 122 883,75 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |











