
SZ1SMA5935BT3G | |
|---|---|
DigiKey Part Number | SZ1SMA5935BT3GOSTR-ND - Tape & Reel (TR) SZ1SMA5935BT3GOSCT-ND - Cut Tape (CT) SZ1SMA5935BT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMA5935BT3G |
Description | DIODE ZENER 27V 1.5W SMA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 1.5 W ±5% Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SZ1SMA5935BT3G Models |
Category | Current - Reverse Leakage @ Vr 500 nA @ 20.6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1.5 W | Supplier Device Package SMA |
Impedance (Max) (Zzt) 23 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,98000 Kč | 23,98 Kč |
| 10 | 15,05800 Kč | 150,58 Kč |
| 100 | 9,84800 Kč | 984,80 Kč |
| 500 | 7,61058 Kč | 3 805,29 Kč |
| 1 000 | 6,88961 Kč | 6 889,61 Kč |
| 2 000 | 6,28303 Kč | 12 566,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,20966 Kč | 26 048,30 Kč |
| 10 000 | 4,83391 Kč | 48 339,10 Kč |
| Unit Price without VAT: | 23,98000 Kč |
|---|---|
| Unit Price with VAT: | 29,01580 Kč |




