
SM6T39AY | |
|---|---|
DigiKey Part Number | 497-10805-2-ND - Tape & Reel (TR) 497-10805-1-ND - Cut Tape (CT) 497-10805-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T39AY |
Description | TVS DIODE 33.3VWM 53.9VC SMB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 11.1A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SM6T39AY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33.3V | |
Voltage - Breakdown (Min) | 37.1V | |
Voltage - Clamping (Max) @ Ipp | 53.9V | |
Current - Peak Pulse (10/1000µs) | 11.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 15,30800 Kč | 153,08 Kč |
| 100 | 12,19980 Kč | 1 219,98 Kč |
| 500 | 9,80606 Kč | 4 903,03 Kč |
| 1 000 | 9,57509 Kč | 9 575,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,60918 Kč | 21 522,95 Kč |
| 5 000 | 7,81126 Kč | 39 056,30 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |









