Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DSS4160T-7 | |
|---|---|
DigiKey Part Number | DSS4160T-7DITR-ND - Tape & Reel (TR) DSS4160T-7DICT-ND - Cut Tape (CT) DSS4160T-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSS4160T-7 |
Description | TRANS NPN 60V 1A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 1 A 150MHz 725 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 500mA, 5V |
Mfr | Power - Max 725 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 280mV @ 100mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSS4160TQ-7 | Diodes Incorporated | 0 | DSS4160TQ-7DICT-ND | 10,64000 Kč | Parametric Equivalent |
| PBSS4160T,215 | Nexperia USA Inc. | 0 | 1727-3939-1-ND | 6,47000 Kč | Direct |
| 2SC5866TLQ | Rohm Semiconductor | 6 800 | 2SC5866TLQCT-ND | 16,27000 Kč | Similar |
| 2SC5866TLR | Rohm Semiconductor | 20 786 | 2SC5866TLRCT-ND | 16,27000 Kč | Similar |
| BC846,215 | Nexperia USA Inc. | 411 | 1727-4851-1-ND | 2,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,01000 Kč | 10,01 Kč |
| 10 | 6,11100 Kč | 61,11 Kč |
| 100 | 3,86870 Kč | 386,87 Kč |
| 500 | 2,89224 Kč | 1 446,12 Kč |
| 1 000 | 2,57670 Kč | 2 576,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,17488 Kč | 6 524,64 Kč |
| 6 000 | 1,97231 Kč | 11 833,86 Kč |
| 9 000 | 1,86900 Kč | 16 821,00 Kč |
| 15 000 | 1,75290 Kč | 26 293,50 Kč |
| 21 000 | 1,68412 Kč | 35 366,52 Kč |
| 30 000 | 1,61727 Kč | 48 518,10 Kč |
| Unit Price without VAT: | 10,01000 Kč |
|---|---|
| Unit Price with VAT: | 12,11210 Kč |






