DSS4160TQ-7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 10,08000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 15,54000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 6,51000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 1,04956 Kč
Datasheet
Bipolar (BJT) Transistor NPN 60 V 1 A 150MHz 725 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSS4160TQ-7

DigiKey Part Number
DSS4160TQ-7DITR-ND - Tape & Reel (TR)
DSS4160TQ-7DICT-ND - Cut Tape (CT)
DSS4160TQ-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSS4160TQ-7
Description
TRANS NPN 60V 1A SOT-23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 1 A 150MHz 725 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
280mV @ 100mA, 1A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 500mA, 5V
Power - Max
725 mW
Frequency - Transition
150MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,08000 Kč10,08 Kč
106,19400 Kč61,94 Kč
1003,92240 Kč392,24 Kč
5002,93342 Kč1 466,71 Kč
1 0002,61362 Kč2 613,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,20647 Kč6 619,41 Kč
6 0002,00122 Kč12 007,32 Kč
9 0001,89656 Kč17 069,04 Kč
15 0001,77892 Kč26 683,80 Kč
21 0001,70925 Kč35 894,25 Kč
30 0001,64150 Kč49 245,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,08000 Kč
Unit Price with VAT:12,19680 Kč