DSS4160T-7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,41000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,26000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 6 800
Unit Price: 0,66000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 20 980
Unit Price: 0,66000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 22 959
Unit Price: 0,08000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,08000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 910
Unit Price: 0,08000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 90
Unit Price: 0,12000 Kč
Datasheet

Similar


onsemi
In Stock: 2 092
Unit Price: 0,11000 Kč
Datasheet

Similar


onsemi
In Stock: 28 855
Unit Price: 0,12000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,08000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,08000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 7 538
Unit Price: 0,12000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,11000 Kč
Datasheet
Bipolar (BJT) Transistor NPN 60 V 1 A 150MHz 725 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSS4160T-7

DigiKey Part Number
DSS4160T-7DITR-ND - Tape & Reel (TR)
DSS4160T-7DICT-ND - Cut Tape (CT)
DSS4160T-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSS4160T-7
Description
TRANS NPN 60V 1A SOT-23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 1 A 150MHz 725 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
280mV @ 100mA, 1A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 500mA, 5V
Power - Max
725 mW
Frequency - Transition
150MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,08000 Kč10,08 Kč
106,15200 Kč61,52 Kč
1003,89510 Kč389,51 Kč
5002,91200 Kč1 456,00 Kč
1 0002,59430 Kč2 594,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,18974 Kč6 569,22 Kč
6 0001,98578 Kč11 914,68 Kč
9 0001,88177 Kč16 935,93 Kč
15 0001,76488 Kč26 473,20 Kč
21 0001,69563 Kč35 608,23 Kč
30 0001,62833 Kč48 849,90 Kč
Manufacturers Standard Package
Unit Price without VAT:10,08000 Kč
Unit Price with VAT:12,19680 Kč