Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CL7050-25.000-3.3-25-X-T-TR | |
|---|---|
DigiKey Part Number | 2151-CL7050-25.000-3.3-25-X-T-TR-ND - Tape & Reel (TR) 2151-CL7050-25.000-3.3-25-X-T-TRCT-ND - Cut Tape (CT) 2151-CL7050-25.000-3.3-25-X-T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL7050-25.000-3.3-25-X-T-TR |
Description | XTAL OSC XO 25MHZ 3.3V LVDS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 60mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,65000 Kč | 114,65 Kč |
| 10 | 99,67800 Kč | 996,78 Kč |
| 25 | 94,27280 Kč | 2 356,82 Kč |
| 50 | 90,37540 Kč | 4 518,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 86,63980 Kč | 8 663,98 Kč |
| 200 | 83,06390 Kč | 16 612,78 Kč |
| 300 | 81,04177 Kč | 24 312,53 Kč |
| 500 | 78,56612 Kč | 39 283,06 Kč |
| 700 | 76,97837 Kč | 53 884,86 Kč |
| 1 000 | 75,33012 Kč | 75 330,12 Kč |
| Unit Price without VAT: | 114,65000 Kč |
|---|---|
| Unit Price with VAT: | 138,72650 Kč |










