CMPT3820 TR PBFREE is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 12 708
Unit Price: 11,76000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 5 277
Unit Price: 13,02000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 3 681
Unit Price: 14,70000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 1,04956 Kč
Datasheet
Bipolar (BJT) Transistor NPN 60 V 1 A 150MHz 350 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMPT3820 TR PBFREE

DigiKey Part Number
1514-CMPT3820TRPBFREETR-ND - Tape & Reel (TR)
1514-CMPT3820TRPBFREECT-ND - Cut Tape (CT)
1514-CMPT3820TRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMPT3820 TR PBFREE
Description
TRANS NPN 60V 1A SOT-23
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 1 A 150MHz 350 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
280mV @ 100mA, 1A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 500mA, 5V
Power - Max
350 mW
Frequency - Transition
150MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,54000 Kč15,54 Kč
109,59600 Kč95,96 Kč
1006,16710 Kč616,71 Kč
5004,68382 Kč2 341,91 Kč
1 0004,20569 Kč4 205,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,59773 Kč10 793,19 Kč
6 0003,29130 Kč19 747,80 Kč
9 0003,13516 Kč28 216,44 Kč
15 0002,95970 Kč44 395,50 Kč
21 0002,85581 Kč59 972,01 Kč
30 0002,75483 Kč82 644,90 Kč
Manufacturers Standard Package
Unit Price without VAT:15,54000 Kč
Unit Price with VAT:18,80340 Kč