
FMMT451TA | |
|---|---|
DigiKey Part Number | FMMT451TR-ND - Tape & Reel (TR) FMMT451CT-ND - Cut Tape (CT) FMMT451DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMT451TA |
Description | TRANS NPN 60V 1A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 1 A 150MHz 500 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 150mA, 10V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 350mV @ 15mA, 150mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC5866TLR | Rohm Semiconductor | 20 786 | 2SC5866TLRCT-ND | 16,27000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,97000 Kč | 13,97 Kč |
| 10 | 8,63400 Kč | 86,34 Kč |
| 100 | 5,52670 Kč | 552,67 Kč |
| 500 | 4,18278 Kč | 2 091,39 Kč |
| 1 000 | 3,74898 Kč | 3 748,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,19729 Kč | 9 591,87 Kč |
| 6 000 | 2,91928 Kč | 17 515,68 Kč |
| 9 000 | 2,77758 Kč | 24 998,22 Kč |
| 15 000 | 2,61834 Kč | 39 275,10 Kč |
| 21 000 | 2,52402 Kč | 53 004,42 Kč |
| 30 000 | 2,43236 Kč | 72 970,80 Kč |
| Unit Price without VAT: | 13,97000 Kč |
|---|---|
| Unit Price with VAT: | 16,90370 Kč |

