


PMEG6030EVP-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG6030EVP-QXTR-ND - Tape & Reel (TR) 1727-PMEG6030EVP-QXCT-ND - Cut Tape (CT) 1727-PMEG6030EVP-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG6030EVP-QX |
Description | DIODE SCHOTTK 60V 3A SOD128/CFP5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount SOD-128/CFP5 |
Category | Reverse Recovery Time (trr) 20 ns |
Mfr | Current - Reverse Leakage @ Vr 400 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 575pF @ 1V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 60 V | Mounting Type |
Current - Average Rectified (Io) 3A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 475 mV @ 3 A | Supplier Device Package SOD-128/CFP5 |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 11,10800 Kč | 111,08 Kč |
| 100 | 7,17920 Kč | 717,92 Kč |
| 500 | 5,48006 Kč | 2 740,03 Kč |
| 1 000 | 4,93201 Kč | 4 932,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,23565 Kč | 12 706,95 Kč |
| 6 000 | 3,88481 Kč | 23 308,86 Kč |
| 9 000 | 3,70605 Kč | 33 354,45 Kč |
| 15 000 | 3,50517 Kč | 52 577,55 Kč |
| 21 000 | 3,38624 Kč | 71 111,04 Kč |
| 30 000 | 3,27065 Kč | 98 119,50 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |






