


MAX17681AATB+T | |
|---|---|
DigiKey Part Number | MAX17681AATB+TTR-ND - Tape & Reel (TR) MAX17681AATB+TCT-ND - Cut Tape (CT) MAX17681AATB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX17681AATB+T |
Description | IC REG BUCK ADJ 10TDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive, Isolation Capable Adjustable 0.9V 1 Output 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX17681AATB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40.32V | |
Current - Output | - | |
Frequency - Switching | 200kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-TDFN (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,50000 Kč | 111,50 Kč |
| 10 | 85,10500 Kč | 851,05 Kč |
| 25 | 78,49040 Kč | 1 962,26 Kč |
| 100 | 71,21890 Kč | 7 121,89 Kč |
| 250 | 68,10912 Kč | 17 027,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 62,11948 Kč | 155 298,70 Kč |
| Unit Price without VAT: | 111,50000 Kč |
|---|---|
| Unit Price with VAT: | 134,91500 Kč |










