
TPS16412DRCR | |
|---|---|
DigiKey Part Number | 296-TPS16412DRCRTR-ND - Tape & Reel (TR) 296-TPS16412DRCRCT-ND - Cut Tape (CT) 296-TPS16412DRCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS16412DRCR |
Description | ELECTRONIC FUSE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator High-Side 1.8A 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS16412DRCR Models |
Category | Voltage - Input 2.7V ~ 40V |
Manufacturer Texas Instruments | Current - Output 1.8A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Function Electronic Fuse | Package / Case 10-VFDFN Exposed Pad |
Sensing Method High-Side | Supplier Device Package 10-VSON (3x3) |
Accuracy ±6% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,95000 Kč | 40,95 Kč |
| 5 | 36,36800 Kč | 181,84 Kč |
| 10 | 34,64700 Kč | 346,47 Kč |
| 25 | 32,59720 Kč | 814,93 Kč |
| 50 | 31,19880 Kč | 1 559,94 Kč |
| 100 | 29,91800 Kč | 2 991,80 Kč |
| 500 | 27,34486 Kč | 13 672,43 Kč |
| 1 000 | 26,38714 Kč | 26 387,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 25,02976 Kč | 75 089,28 Kč |
| 6 000 | 24,26410 Kč | 145 584,60 Kč |
| Unit Price without VAT: | 40,95000 Kč |
|---|---|
| Unit Price with VAT: | 49,54950 Kč |










