
TVN3V3B1S-DFN1006-2LDG | |
|---|---|
DigiKey Part Number | 3526-TVN3V3B1S-DFN1006-2LDGTR-ND - Tape & Reel (TR) 3526-TVN3V3B1S-DFN1006-2LDGCT-ND - Cut Tape (CT) 3526-TVN3V3B1S-DFN1006-2LDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TVN3V3B1S-DFN1006-2LDG |
Description | TVS DIODE 3.3VWM 6.6VC DFN1006 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.6V (Typ) Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 6.6V (Typ) |
Mfr | Current - Peak Pulse (10/1000µs) 8A (8/20µs) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 11.5pF @ 1MHz |
Type Zener | Operating Temperature 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Package / Case 0402 (1006 Metric) |
Voltage - Breakdown (Min) 4V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,49100 Kč | 14,91 Kč |
| 100 | 0,91970 Kč | 91,97 Kč |
| 500 | 0,66186 Kč | 330,93 Kč |
| 1 000 | 0,57765 Kč | 577,65 Kč |
| 2 000 | 0,50637 Kč | 1 012,74 Kč |
| 5 000 | 0,42886 Kč | 2 144,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,38074 Kč | 3 807,40 Kč |
| 20 000 | 0,34015 Kč | 6 803,00 Kč |
| 30 000 | 0,31943 Kč | 9 582,90 Kč |
| 50 000 | 0,29612 Kč | 14 806,00 Kč |
| 70 000 | 0,28231 Kč | 19 761,70 Kč |
| 100 000 | 0,26888 Kč | 26 888,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |









