
VN808CM-E | |
|---|---|
DigiKey Part Number | 497-4925-5-ND |
Manufacturer | |
Manufacturer Product Number | VN808CM-E |
Description | IC PWR DRIVER N-CHAN 1:1 PWRSO36 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 700mA PowerSO-36, Bottom Pad |
Datasheet | Datasheet |
EDA/CAD Models | VN808CM-E Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 700mA |
Series | Rds On (Typ) 160mOhm (Max) |
Packaging Tube | Input Type Non-Inverting |
Part Status Active | Features Auto Restart, Status Flag |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature |
Number of Outputs 8 | Operating Temperature -40°C ~ 125°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package PowerSO-36, Bottom Pad |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 10.5V ~ 45V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,55000 Kč | 154,55 Kč |
| 10 | 119,26900 Kč | 1 192,69 Kč |
| 31 | 108,67484 Kč | 3 368,92 Kč |
| 124 | 99,52540 Kč | 12 341,15 Kč |
| 279 | 95,61240 Kč | 26 675,86 Kč |
| 527 | 93,11000 Kč | 49 068,97 Kč |
| 1 023 | 90,93468 Kč | 93 026,18 Kč |
| Unit Price without VAT: | 154,55000 Kč |
|---|---|
| Unit Price with VAT: | 187,00550 Kč |









