


BCX53-10TX | |
|---|---|
DigiKey Part Number | 1727-BCX53-10TXTR-ND - Tape & Reel (TR) 1727-BCX53-10TXCT-ND - Cut Tape (CT) 1727-BCX53-10TXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX53-10TX |
Description | TRANS PNP 80V 1A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1 A 140MHz 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 63 @ 150mA, 2V | |
Power - Max | 500 mW | |
Frequency - Transition | 140MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,04000 Kč | 11,04 Kč |
| 10 | 6,70700 Kč | 67,07 Kč |
| 50 | 4,84500 Kč | 242,25 Kč |
| 100 | 4,23680 Kč | 423,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,81122 Kč | 2 811,22 Kč |
| 2 000 | 2,51783 Kč | 5 035,66 Kč |
| Unit Price without VAT: | 11,04000 Kč |
|---|---|
| Unit Price with VAT: | 13,35840 Kč |










