


BCX53-10TF | |
|---|---|
DigiKey Part Number | 1727-BCX53-10TFTR-ND - Tape & Reel (TR) 1727-BCX53-10TFCT-ND - Cut Tape (CT) 1727-BCX53-10TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX53-10TF |
Description | TRANS PNP 80V 1A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1 A 140MHz 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 63 @ 150mA, 2V | |
Power - Max | 500 mW | |
Frequency - Transition | 140MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,83000 Kč | 10,83 Kč |
| 10 | 6,62400 Kč | 66,24 Kč |
| 50 | 4,77000 Kč | 238,50 Kč |
| 100 | 4,17020 Kč | 417,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,23246 Kč | 8 929,84 Kč |
| 8 000 | 2,02720 Kč | 16 217,60 Kč |
| Unit Price without VAT: | 10,83000 Kč |
|---|---|
| Unit Price with VAT: | 13,10430 Kč |



