LP8556SQX-E09/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1 393
Unit Price: 57,49000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 446
Unit Price: 57,49000 Kč
Datasheet

Similar


Richtek USA Inc.
In Stock: 0
Unit Price: 36,87000 Kč
Datasheet
24-WQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP8556SQX-E09/NOPB

DigiKey Part Number
LP8556SQX-E09/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP8556SQX-E09/NOPB
Description
IC LED DRV RGLTR PWM 25MA 24WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 50mA 24-WQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LP8556SQX-E09/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
6
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
20V
Voltage - Output
7V ~ 43V
Current - Output / Channel
50mA
Frequency
312kHz, 625kHz, 1250kHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-WQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 5009,95216 Kč44 784,72 Kč
9 0009,74233 Kč87 680,97 Kč
13 5009,63725 Kč130 102,88 Kč
Manufacturers Standard Package
Unit Price without VAT:9,95216 Kč
Unit Price with VAT:12,04211 Kč