
RT8555WSC | |
|---|---|
DigiKey Part Number | RT8555WSCTR-ND - Tape & Reel (TR) RT8555WSCCT-ND - Cut Tape (CT) RT8555WSCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8555WSC |
Description | IC LED DRV RGLTR PWM 20WLCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 35mA 20-WLCSP (1.65x2.05) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 24V | |
Voltage - Output | 36V | |
Current - Output / Channel | 35mA | |
Frequency | 300kHz ~ 2MHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFBGA, WLCSP | |
Supplier Device Package | 20-WLCSP (1.65x2.05) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,37685 Kč | 55 130,55 Kč |
| 6 000 | 17,99139 Kč | 107 948,34 Kč |
| 9 000 | 17,79845 Kč | 160 186,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,87000 Kč | 36,87 Kč |
| 10 | 27,01700 Kč | 270,17 Kč |
| 25 | 24,55440 Kč | 613,86 Kč |
| 100 | 21,86320 Kč | 2 186,32 Kč |
| 250 | 20,57672 Kč | 5 144,18 Kč |
| 500 | 19,80224 Kč | 9 901,12 Kč |
| 1 000 | 19,16464 Kč | 19 164,64 Kč |
| Unit Price without VAT: | 36,87000 Kč |
|---|---|
| Unit Price with VAT: | 44,61270 Kč |



