
EVB_RT8555WSC | |
|---|---|
DigiKey Part Number | EVB_RT8555WSC-ND |
Manufacturer | |
Manufacturer Product Number | EVB_RT8555WSC |
Description | EVAL BOARD FOR RT8555 |
Customer Reference | |
Detailed Description | RT8555 - 6 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 20mA | |
Outputs and Type | 6 Non-Isolated Outputs | |
Voltage - Output | 36V | |
Features | Dimmable | |
Voltage - Input | 2.7V ~ 24V | |
Contents | Board(s) | |
Utilized IC / Part | RT8555 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 955,41000 Kč | 955,41 Kč |
| Unit Price without VAT: | 955,41000 Kč |
|---|---|
| Unit Price with VAT: | 1 156,04610 Kč |


