RT8555WSC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Richtek USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
RT5735WSC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT8555WSC

DigiKey Part Number
RT8555WSCTR-ND - Tape & Reel (TR)
RT8555WSCCT-ND - Cut Tape (CT)
RT8555WSCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT8555WSC
Description
IC LED DRV RGLTR PWM 20WLCSP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 35mA 20-WLCSP (1.65x2.05)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Richtek USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
6
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
24V
Voltage - Output
36V
Current - Output / Channel
35mA
Frequency
300kHz ~ 2MHz
Dimming
Analog, PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-UFBGA, WLCSP
Supplier Device Package
20-WLCSP (1.65x2.05)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00018,35568 Kč55 067,04 Kč
6 00017,97066 Kč107 823,96 Kč
9 00017,77794 Kč160 001,46 Kč
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
136,83000 Kč36,83 Kč
1026,98500 Kč269,85 Kč
2524,52600 Kč613,15 Kč
10021,83800 Kč2 183,80 Kč
25020,55300 Kč5 138,25 Kč
50019,77944 Kč9 889,72 Kč
1 00019,14256 Kč19 142,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:36,83000 Kč
Unit Price with VAT:44,56430 Kč