
LP8556SQ-EVM/NOPB | |
|---|---|
DigiKey Part Number | 296-45812-ND |
Manufacturer | |
Manufacturer Product Number | LP8556SQ-EVM/NOPB |
Description | EVAL BOARD FOR LP8556 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LP8556 - 6 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 50mA | |
Outputs and Type | 6 Non-Isolated Outputs | |
Voltage - Output | 43V | |
Features | Dimmable | |
Voltage - Input | 2.7V ~ 20V | |
Contents | Board(s) | |
Utilized IC / Part | LP8556 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 374,30000 Kč | 4 374,30 Kč |
| Unit Price without VAT: | 4 374,30000 Kč |
|---|---|
| Unit Price with VAT: | 5 292,90300 Kč |



