
LP8556TME-E09/NOPB | |
|---|---|
DigiKey Part Number | 296-51404-2-ND - Tape & Reel (TR) 296-51404-1-ND - Cut Tape (CT) 296-51404-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP8556TME-E09/NOPB |
Description | IC LED DRV RGLTR PWM 20DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 50mA 20-DSBGA (2.04x1.78) |
Datasheet | Datasheet |
EDA/CAD Models | LP8556TME-E09/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 20V | |
Voltage - Output | 7V ~ 43V | |
Current - Output / Channel | 50mA | |
Frequency | 312kHz, 625kHz, 1250kHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFBGA, DSBGA | |
Supplier Device Package | 20-DSBGA (2.04x1.78) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,62000 Kč | 40,62 Kč |
| 10 | 29,97400 Kč | 299,74 Kč |
| 25 | 27,29560 Kč | 682,39 Kč |
| 100 | 24,35030 Kč | 2 435,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 22,94716 Kč | 5 736,79 Kč |
| 500 | 22,10146 Kč | 11 050,73 Kč |
| 750 | 21,67792 Kč | 16 258,44 Kč |
| 1 250 | 21,20861 Kč | 26 510,76 Kč |
| 1 750 | 20,93427 Kč | 36 634,97 Kč |
| 2 500 | 20,67044 Kč | 51 676,10 Kč |
| 6 250 | 20,10245 Kč | 125 640,31 Kč |
| Unit Price without VAT: | 40,62000 Kč |
|---|---|
| Unit Price with VAT: | 49,15020 Kč |



