
LP8556SQX-E08/NOPB | |
|---|---|
DigiKey Part Number | 296-44696-2-ND - Tape & Reel (TR) 296-44696-1-ND - Cut Tape (CT) 296-44696-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP8556SQX-E08/NOPB |
Description | IC LED DRV RGLTR PWM 23MA 24WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) PWM Dimming 50mA 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LP8556SQX-E08/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 20V | |
Voltage - Output | 7V ~ 43V | |
Current - Output / Channel | 50mA | |
Frequency | 312kHz, 625kHz, 1250kHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,25000 Kč | 21,25 Kč |
| 10 | 15,35200 Kč | 153,52 Kč |
| 25 | 13,86440 Kč | 346,61 Kč |
| 100 | 12,22100 Kč | 1 222,10 Kč |
| 250 | 11,43732 Kč | 2 859,33 Kč |
| 500 | 10,96492 Kč | 5 482,46 Kč |
| 1 000 | 10,57581 Kč | 10 575,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 9,95216 Kč | 44 784,72 Kč |
| 9 000 | 9,74233 Kč | 87 680,97 Kč |
| 13 500 | 9,63725 Kč | 130 102,88 Kč |
| Unit Price without VAT: | 21,25000 Kč |
|---|---|
| Unit Price with VAT: | 25,71250 Kč |





