24-WQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP8556SQ-E09/NOPB

DigiKey Part Number
296-45409-2-ND - Tape & Reel (TR)
296-45409-1-ND - Cut Tape (CT)
296-45409-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP8556SQ-E09/NOPB
Description
IC LED DRV RGLTR PWM 25MA 24WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 50mA 24-WQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LP8556SQ-E09/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
6
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
20V
Voltage - Output
7V ~ 43V
Current - Output / Channel
50mA
Frequency
312kHz, 625kHz, 1250kHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-WQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 393
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,49000 Kč57,49 Kč
1042,86800 Kč428,68 Kč
2539,21880 Kč980,47 Kč
10035,20890 Kč3 520,89 Kč
25033,29632 Kč8 324,08 Kč
50032,14360 Kč16 071,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00027,44353 Kč27 443,53 Kč
Manufacturers Standard Package
Unit Price without VAT:57,49000 Kč
Unit Price with VAT:69,56290 Kč