
LP8556SQE-E09/NOPB | |
|---|---|
DigiKey Part Number | 296-40387-2-ND - Tape & Reel (TR) 296-40387-1-ND - Cut Tape (CT) 296-40387-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP8556SQE-E09/NOPB |
Description | IC LED DRV RGLTR PWM 25MA 24WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 50mA 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LP8556SQE-E09/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 20V | |
Voltage - Output | 7V ~ 43V | |
Current - Output / Channel | 50mA | |
Frequency | 312kHz, 625kHz, 1250kHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,49000 Kč | 57,49 Kč |
| 10 | 42,86800 Kč | 428,68 Kč |
| 25 | 39,21880 Kč | 980,47 Kč |
| 100 | 35,20890 Kč | 3 520,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 33,29632 Kč | 8 324,08 Kč |
| 500 | 32,14360 Kč | 16 071,80 Kč |
| 750 | 31,56633 Kč | 23 674,75 Kč |
| 1 250 | 30,92672 Kč | 38 658,40 Kč |
| 1 750 | 30,55273 Kč | 53 467,28 Kč |
| 2 500 | 30,19317 Kč | 75 482,93 Kč |
| 6 250 | 29,41879 Kč | 183 867,44 Kč |
| Unit Price without VAT: | 57,49000 Kč |
|---|---|
| Unit Price with VAT: | 69,56290 Kč |



