
TPS2051BDR | |
|---|---|
DigiKey Part Number | 296-16987-2-ND - Tape & Reel (TR) 296-16987-1-ND - Cut Tape (CT) 296-16987-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2051BDR |
Description | IC PWR SWITCH N-CHAN 1:1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2051BDR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 500mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 70mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 8-SOIC |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 2.7V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 15,18200 Kč | 151,82 Kč |
| 25 | 13,69920 Kč | 342,48 Kč |
| 100 | 12,06550 Kč | 1 206,55 Kč |
| 250 | 11,28432 Kč | 2 821,08 Kč |
| 500 | 10,81438 Kč | 5 407,19 Kč |
| 1 000 | 10,50551 Kč | 10 505,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,01882 Kč | 25 047,05 Kč |
| 5 000 | 9,77251 Kč | 48 862,55 Kč |
| 7 500 | 9,64920 Kč | 72 369,00 Kč |
| 12 500 | 9,51263 Kč | 118 907,88 Kč |
| 17 500 | 9,43278 Kč | 165 073,65 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |












