


LD29080DT33R | |
|---|---|
DigiKey Part Number | 497-4243-2-ND - Tape & Reel (TR) 497-4243-1-ND - Cut Tape (CT) 497-4243-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD29080DT33R |
Description | IC REG LINEAR 3.3V 800MA DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | LD29080DT33R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 13V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 180 µA | |
Current - Supply (Max) | 35 mA | |
PSRR | 67dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 21,60700 Kč | 216,07 Kč |
| 25 | 19,58680 Kč | 489,67 Kč |
| 100 | 17,37370 Kč | 1 737,37 Kč |
| 250 | 16,31796 Kč | 4 079,49 Kč |
| 500 | 15,68046 Kč | 7 840,23 Kč |
| 1 000 | 15,15594 Kč | 15 155,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,60234 Kč | 36 505,85 Kč |
| 5 000 | 14,26873 Kč | 71 343,65 Kč |
| 7 500 | 14,10164 Kč | 105 762,30 Kč |
| 12 500 | 13,91648 Kč | 173 956,00 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |










