
LP2998MR/NOPB | |
|---|---|
DigiKey Part Number | LP2998MR/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LP2998MR/NOPB |
Description | IC REG CONV DDR 1OUT 8SOPWRPAD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | - Converter, DDR Voltage Regulator IC 1 Output 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | LP2998MR/NOPB Models |
Category | Number of Outputs 1 |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-PowerSOIC (0.154", 3.90mm Width) |
Applications Converter, DDR | Supplier Device Package 8-SO PowerPad |
Voltage - Input 2.2V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,50000 Kč | 52,50 Kč |
| 10 | 38,93000 Kč | 389,30 Kč |
| 95 | 31,97000 Kč | 3 037,15 Kč |
| 190 | 30,57089 Kč | 5 808,47 Kč |
| 285 | 29,87021 Kč | 8 513,01 Kč |
| 570 | 28,84204 Kč | 16 439,96 Kč |
| 1 045 | 28,09331 Kč | 29 357,51 Kč |
| 2 565 | 27,19417 Kč | 69 753,05 Kč |
| 5 035 | 26,65341 Kč | 134 199,92 Kč |
| Unit Price without VAT: | 52,50000 Kč |
|---|---|
| Unit Price with VAT: | 63,52500 Kč |












