
LP2998EVAL | |
|---|---|
DigiKey Part Number | LP2998EVAL-ND |
Manufacturer | |
Manufacturer Product Number | LP2998EVAL |
Description | EVAL BOARD FOR LP2998 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LP2998 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Input 2.2V ~ 5.5V |
Manufacturer Texas Instruments | Regulator Type Positive Fixed |
Packaging Box | Contents Board(s) |
Part Status Active | Utilized IC / Part LP2998 |
Channels per IC 1 - Single | Base Product Number |
Current - Output 1.5A |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 288,72000 Kč | 288,72 Kč |
| Unit Price without VAT: | 288,72000 Kč |
|---|---|
| Unit Price with VAT: | 349,35120 Kč |



