
LP2998MRX/NOPB | |
|---|---|
DigiKey Part Number | LP2998MRX/NOPBTR-ND - Tape & Reel (TR) LP2998MRX/NOPBCT-ND - Cut Tape (CT) LP2998MRX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2998MRX/NOPB |
Description | IC REG CONV DDR 1OUT 8SOPWRPAD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | - Converter, DDR Voltage Regulator IC 1 Output 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | LP2998MRX/NOPB Models |
Category | Number of Outputs 1 |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-PowerSOIC (0.154", 3.90mm Width) |
Applications Converter, DDR | Supplier Device Package 8-SO PowerPad |
Voltage - Input 2.2V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| 10 | 32,90400 Kč | 329,04 Kč |
| 25 | 30,00200 Kč | 750,05 Kč |
| 100 | 26,79130 Kč | 2 679,13 Kč |
| 250 | 25,26144 Kč | 6 315,36 Kč |
| 500 | 24,41648 Kč | 12 208,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 22,77930 Kč | 56 948,25 Kč |
| 5 000 | 22,29656 Kč | 111 482,80 Kč |
| 7 500 | 22,05479 Kč | 165 410,93 Kč |
| Unit Price without VAT: | 44,52000 Kč |
|---|---|
| Unit Price with VAT: | 53,86920 Kč |


