
LP2902PW | |
|---|---|
DigiKey Part Number | LP2902PW-ND |
Manufacturer | |
Manufacturer Product Number | LP2902PW |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LP2902PW Models |
Category | Current - Supply 85µA (x4 Channels) |
Mfr | Current - Output / Channel 10 mA |
Packaging Tube | Voltage - Supply Span (Min) 3 V |
Part Status Obsolete | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.05V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 100 kHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 2 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2902PWR | Texas Instruments | 3 750 | 296-17952-1-ND | 19,81000 Kč | MFR Recommended |
| LM2902MT/NOPB | Texas Instruments | 0 | LM2902MT/NOPB-ND | 24,31285 Kč | Similar |
| LM2902MTX/NOPB | Texas Instruments | 7 601 | LM2902MTX/NOPBCT-ND | 39,00000 Kč | Similar |
| LM324MT/NOPB | Texas Instruments | 18 087 | LM324MT/NOPB-ND | 43,59000 Kč | Similar |
| LM324MTX/NOPB | Texas Instruments | 6 156 | LM324MTX/NOPBCT-ND | 28,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,94000 Kč | 22,94 Kč |
| 10 | 16,47600 Kč | 164,76 Kč |
| 90 | 13,22933 Kč | 1 190,64 Kč |
| 180 | 12,55850 Kč | 2 260,53 Kč |
| 270 | 12,22211 Kč | 3 299,97 Kč |
| 540 | 11,72891 Kč | 6 333,61 Kč |
| 1 080 | 11,32280 Kč | 12 228,62 Kč |
| Unit Price without VAT: | 22,94000 Kč |
|---|---|
| Unit Price with VAT: | 27,75740 Kč |

