Non-Isolated PoL Module DC DC Converter 1 Output 2.5 ~ 7.5V 2A 4.5V - 60V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMZ36002RVQT

DigiKey Part Number
296-42998-2-ND - Tape & Reel (TR)
296-42998-1-ND - Cut Tape (CT)
296-42998-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMZ36002RVQT
Description
DC DC CONVERTER 2.5-7.5V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 2.5 ~ 7.5V 2A 4.5V - 60V Input
Datasheet
 Datasheet
EDA/CAD Models
LMZ36002RVQT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
60V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
2A
Applications
ITE (Commercial)
Features
OCP, OTP, UVLO
Operating Temperature
-40°C ~ 105°C
Efficiency
95%
Mounting Type
Surface Mount
Package / Case
43-BQFN Module
Size / Dimension
0.40" L x 0.40" W x 0.17" H (10.2mm x 10.2mm x 4.4mm)
Supplier Device Package
43-B3QFN (10x10)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 664
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1306,36000 Kč306,36 Kč
10215,41800 Kč2 154,18 Kč
100193,56380 Kč19 356,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250158,14096 Kč39 535,24 Kč
Manufacturers Standard Package
Unit Price without VAT:306,36000 Kč
Unit Price with VAT:370,69560 Kč